2.7 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 2R7 F

DigiKey Part Number
273-HS1002R7F-ND
Manufacturer
Manufacturer Product Number
HS100 2R7 F
Description
RES CHAS MNT 2.7 OHMS 1% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
2.7 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,77000 €12,77 €
108,94300 €89,43 €
457,35333 €330,90 €
906,78944 €611,05 €
1356,49985 €877,48 €
2706,06448 €1.637,41 €
5405,69472 €3.075,15 €
1.0355,39860 €5.587,55 €
Manufacturers Standard Package
Unit Price without VAT:12,77000 €
Unit Price with VAT:15,19630 €