
HS100 22K F | |
|---|---|
DigiKey Part Number | HS10022KF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 22K F |
Description | RES CHAS MNT 22K OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 22K F Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 22 kOhms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 8,94400 € | 402,48 € |
| Unit Price without VAT: | 8,94400 € |
|---|---|
| Unit Price with VAT: | 10,64336 € |

