
HS100 1K5 F | |
|---|---|
DigiKey Part Number | HS1001K5F-ND |
Manufacturer | |
Manufacturer Product Number | HS100 1K5 F |
Description | RES CHAS MNT 1.5K OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 1K5 F Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 7,35333 € | 330,90 € |
| Unit Price without VAT: | 7,35333 € |
|---|---|
| Unit Price with VAT: | 8,75046 € |

