
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 11 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 11,37000 € | 113,70 € |
| 45 | 9,39556 € | 422,80 € |
| 90 | 8,69556 € | 782,60 € |
| 135 | 8,33593 € | 1.125,35 € |
| 270 | 7,79548 € | 2.104,78 € |
| 540 | 7,33646 € | 3.961,69 € |
| 1.035 | 6,96886 € | 7.212,77 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |

