10 kOhms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 10K F

DigiKey Part Number
273-HS10010KF-ND
Manufacturer
Manufacturer Product Number
HS100 10K F
Description
RES CHAS MNT 10 OHMS 1% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,35000 €14,35 €
1010,09000 €100,90 €
458,31511 €374,18 €
907,68611 €691,75 €
1357,36304 €994,01 €
2706,87733 €1.856,88 €
5406,46487 €3.491,03 €
1.0356,13453 €6.349,24 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €