Image for HS10 820R J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS10 820R J

DigiKey Part Number
273-HS10820RJ-ND
Manufacturer
Manufacturer Product Number
HS10 820R J
Description
RES CHAS MNT 820 OHMS 5% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)
Resistance
820 Ohms
Height - Seated (Max)
0.346" (8.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,80045 €360,09 €
Manufacturers Standard Package
Unit Price without VAT:1,80045 €
Unit Price with VAT:2,14254 €