22 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS10 22R J

DigiKey Part Number
HS1022RJ-ND
Manufacturer
Manufacturer Product Number
HS10 22R J
Description
RES CHAS MNT 22 OHM 5% 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)
Height - Seated (Max)
0.346" (8.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,31900 €43,19 €
253,78240 €94,56 €
503,44680 €172,34 €
2002,91865 €583,73 €
4002,71260 €1.085,04 €
6002,60675 €1.564,05 €
1.0002,48702 €2.487,02 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €