
HS10 100R F | |
|---|---|
DigiKey Part Number | HS10100RF-ND |
Manufacturer | |
Manufacturer Product Number | HS10 100R F |
Description | RES CHAS MNT 100 OHMS 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS10 100R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.626" L x 0.335" W (15.90mm x 8.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.346" (8.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,05660 € | 611,32 € |
| Unit Price without VAT: | 3,05660 € |
|---|---|
| Unit Price with VAT: | 3,63735 € |

