RTD 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST08-B-500E

DigiKey Part Number
FST08-B-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST08-B-500E
Description
SENSOR RTD 500OHM 0805
Customer Reference
Detailed Description
RTD 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±0.12%
RTD Material
-
Operating Temperature
-50°C ~ 170°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.7 mA
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.