
FST08-2B-500E | |
|---|---|
DigiKey Part Number | 273-FST08-2B-500ETR-ND - Tape & Reel (TR) 273-FST08-2B-500ECT-ND - Cut Tape (CT) 273-FST08-2B-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FST08-2B-500E |
Description | SENSOR RTD 500OHM 0805 |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.24% | |
RTD Material | - | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |

