RTD 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST08-2B-100E

DigiKey Part Number
FST08-2B-100E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST08-2B-100E
Description
SENSOR RTD 100OHM 0805
Customer Reference
Detailed Description
RTD 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 170°C
Manufacturer
Ohmite
Termination
SMD (SMT) Tabs
Series
Temperature Coefficient
3850ppm/°C
Packaging
Tape & Reel (TR)
Current
1 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance @ 0°C
100 Ohms
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±0.24%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.