Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR05CE

DigiKey Part Number
2485-FSR05CE-ND
Manufacturer
Manufacturer Product Number
FSR05CE
Description
SENSOR FORCE 5KGF FLAT MEMBRANE
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Force Sensing Resistor
Manufacturer
Ohmite
Actuator Type
Flat Membrane
Series
Actuator Style/Size
Round, 7.62mm
Packaging
Bulk
Includes
Sensor, Resistor
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Operating Force
5.00kgf (11lbs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.