Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR05BE

DigiKey Part Number
2485-FSR05BE-ND
Manufacturer
Manufacturer Product Number
FSR05BE
Description
SENSOR FORCE 5KGF FLAT MEMBRANE
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Operating Force
5.00kgf (11lbs)
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 7.62mm
Includes
Sensor, Resistor
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.