Category | Composition Thick Film |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.559" L x 2.362" W (65.00mm x 60.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±10% | Lead Style M5 Threaded |
Power (Watts) 600W | Package / Case Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 95,74240 € | 2.393,56 € |
| Unit Price without VAT: | 95,74240 € |
|---|---|
| Unit Price with VAT: | 113,93346 € |