2.2 kOhms ±5% 350W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA350 2K2 J

DigiKey Part Number
273-FPA3502K2J-ND
Manufacturer
Manufacturer Product Number
FPA350 2K2 J
Description
350 WATTS THICK FILM 2.2 KILOOHM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 350W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Thick Film
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Features
Non-Inductive
Part Status
Active
Mounting Feature
Flanges
Resistance
2.2 kOhms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Lead Style
M5 Threaded
Power (Watts)
350W
Package / Case
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2571,68520 €1.792,13 €
Manufacturers Standard Package
Unit Price without VAT:71,68520 €
Unit Price with VAT:85,30539 €