50 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA2K 50R K

DigiKey Part Number
273-FPA2K50RK-ND
Manufacturer
Manufacturer Product Number
FPA2K 50R K
Description
THICK FILM POWER RESISTOR 2000 W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,84000 €303,84 €
10236,43500 €2.364,35 €
25218,26160 €5.456,54 €
Manufacturers Standard Package
Unit Price without VAT:303,84000 €
Unit Price with VAT:361,56960 €