FPA250-1K-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA250 22R J

DigiKey Part Number
273-FPA25022RJ-ND
Manufacturer
Manufacturer Product Number
FPA250 22R J
Description
250 WATTS THICK FILM POWER 22 OH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
1.122" (28.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
185,18000 €85,18 €
1063,45600 €634,56 €
3056,57133 €1.697,14 €
5053,92840 €2.696,42 €
10050,81540 €5.081,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,18000 €
Unit Price with VAT:101,36420 €