100 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA250 100R J

DigiKey Part Number
273-FPA250100RJ-ND
Manufacturer
Manufacturer Product Number
FPA250 100R J
Description
250 WATTS THICK FILM POWER 100 O
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Resistance
100 Ohms
Height - Seated (Max)
1.122" (28.50mm)
Tolerance
±5%
Lead Style
M5 Threaded
Power (Watts)
250W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1062,44200 €624,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,44200 €
Unit Price with VAT:74,30598 €