22 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 22R J

DigiKey Part Number
273-FPA10022RJ-ND
Manufacturer
Manufacturer Product Number
FPA100 22R J
Description
100 WATTS THICK FILM 22 OHMS 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Resistance
22 Ohms
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,37000 €30,37 €
1021,86500 €218,65 €
3019,16800 €575,04 €
5018,13240 €906,62 €
10016,91250 €1.691,25 €
25015,57748 €3.894,37 €
50014,74270 €7.371,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,37000 €
Unit Price with VAT:36,14030 €