Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Tray | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 1.516" L x 1.000" W (38.50mm x 25.40mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 100W | Package / Case SOT-227-2 |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,11000 € | 28,11 € |
| 10 | 20,19200 € | 201,92 € |
| 30 | 17,67867 € | 530,36 € |
| 50 | 16,71380 € | 835,69 € |
| 100 | 15,57680 € | 1.557,68 € |
| 250 | 14,33256 € | 3.583,14 € |
| 500 | 13,55458 € | 6.777,29 € |
| Unit Price without VAT: | 28,11000 € |
|---|---|
| Unit Price with VAT: | 33,45090 € |