Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.516" L x 1.000" W (38.50mm x 25.40mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 100W | Package / Case SOT-227-2 |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,37000 € | 30,37 € |
| 10 | 21,86500 € | 218,65 € |
| 30 | 19,16800 € | 575,04 € |
| 50 | 18,13240 € | 906,62 € |
| 100 | 16,91250 € | 1.691,25 € |
| 250 | 15,57748 € | 3.894,37 € |
| 500 | 14,74270 € | 7.371,35 € |
| Unit Price without VAT: | 30,37000 € |
|---|---|
| Unit Price with VAT: | 36,14030 € |