
FPA100 15R J | |
|---|---|
DigiKey Part Number | 2485-FPA10015RJ-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | FPA100 15R J |
Description | SOT227 100 WATTS 15 OHMS 5% |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.516" L x 1.000" W (38.50mm x 25.40mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 100W | Package / Case Box |
Composition Thick Film |

