50 mOhms ±0.5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL90R050DER

DigiKey Part Number
273-FCSL90R050DERTR-ND - Tape & Reel (TR)
273-FCSL90R050DERCT-ND - Cut Tape (CT)
273-FCSL90R050DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL90R050DER
Description
RES 0.05 OHM 0.5% 4W 3518
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL90R050DER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 3518 (9045 Metric), 1835
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.350" W (4.50mm x 8.90mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,46700 €14,67 €
251,26760 €31,69 €
501,14300 €57,15 €
1001,03690 €103,69 €
2500,92060 €230,15 €
5000,84786 €423,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78605 €786,05 €
2.0000,73355 €1.467,10 €
3.0000,70658 €2.119,74 €
5.0000,67609 €3.380,45 €
7.0000,65792 €4.605,44 €
10.0000,64017 €6.401,70 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €