
FCSL90R015DER | |
|---|---|
DigiKey Part Number | FCSL90R015DERTR-ND - Tape & Reel (TR) FCSL90R015DERCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCSL90R015DER |
Description | RES 0.015 OHM 0.5% 4W 3518 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R015DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.350" W (4.50mm x 8.90mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69763 € | 2.790,52 € |
| Unit Price without VAT: | 0,69763 € |
|---|---|
| Unit Price with VAT: | 0,83018 € |

