
FCSL90R005DER | |
|---|---|
DigiKey Part Number | FCSL90R005DERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL90R005DER |
Description | RES 0.005 OHM 0.5% 4W 3518 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R005DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 3518 (9045 Metric), 1835 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68896 € | 2.755,84 € |
| Unit Price without VAT: | 0,68896 € |
|---|---|
| Unit Price with VAT: | 0,81986 € |

