
FCSL90R002GER | |
|---|---|
DigiKey Part Number | 273-FCSL90R002GERTR-ND - Tape & Reel (TR) 273-FCSL90R002GERCT-ND - Cut Tape (CT) 273-FCSL90R002GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL90R002GER |
Description | RES 0.002 OHM 4W 3518 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R002GER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3518 (9045 Metric), 1835 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,19520 € | 29,88 € |
| 50 | 1,07680 € | 53,84 € |
| 100 | 0,97640 € | 97,64 € |
| 250 | 0,86616 € | 216,54 € |
| 500 | 0,79722 € | 398,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73864 € | 738,64 € |
| 2.000 | 0,68889 € | 1.377,78 € |
| 3.000 | 0,66334 € | 1.990,02 € |
| 5.000 | 0,63444 € | 3.172,20 € |
| 7.000 | 0,61722 € | 4.320,54 € |
| 10.000 | 0,60040 € | 6.004,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

