Similar

FCSL90R0005JER | |
|---|---|
DigiKey Part Number | FCSL90R0005JERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL90R0005JER |
Description | RES SMD 500 UOHM 4W 3518 WIDE |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
EDA/CAD Models | FCSL90R0005JER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.350" W (4.50mm x 8.90mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


