
FCSL76R050FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R050FERTR-ND - Tape & Reel (TR) 273-FCSL76R050FERCT-ND - Cut Tape (CT) 273-FCSL76R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R050FER |
Description | RES 0.05 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,00400 € | 25,10 € |
| 50 | 0,90320 € | 45,16 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,72320 € | 180,80 € |
| 500 | 0,66434 € | 332,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61433 € | 614,33 € |
| 2.000 | 0,57185 € | 1.143,70 € |
| 3.000 | 0,55002 € | 1.650,06 € |
| 5.000 | 0,52534 € | 2.626,70 € |
| 7.000 | 0,51063 € | 3.574,41 € |
| 10.000 | 0,49627 € | 4.962,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

