
FCSL76R050FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R050FERTR-ND - Tape & Reel (TR) 273-FCSL76R050FERCT-ND - Cut Tape (CT) 273-FCSL76R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R050FER |
Description | RES 0.05 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R050FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,80720 € | 80,72 € |
| 250 | 0,71424 € | 178,56 € |
| 500 | 0,65608 € | 328,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60669 € | 606,69 € |
| 2.000 | 0,56474 € | 1.129,48 € |
| 3.000 | 0,54319 € | 1.629,57 € |
| 5.000 | 0,51881 € | 2.594,05 € |
| 7.000 | 0,50429 € | 3.530,03 € |
| 10.000 | 0,49010 € | 4.901,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

