50 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL76R050DER

DigiKey Part Number
273-FCSL76R050DERTR-ND - Tape & Reel (TR)
273-FCSL76R050DERCT-ND - Cut Tape (CT)
273-FCSL76R050DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL76R050DER
Description
RES 0.05 OHM 0.5% 3W 3015
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL76R050DER Models
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
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,23100 €12,31 €
251,06080 €26,52 €
500,95480 €47,74 €
1000,86450 €86,45 €
2500,76552 €191,38 €
5000,70362 €351,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65103 €651,03 €
2.0000,60636 €1.212,72 €
3.0000,58340 €1.750,20 €
5.0000,55745 €2.787,25 €
7.0000,54198 €3.793,86 €
10.0000,52688 €5.268,80 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €