
FCSL76R030FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R030FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL76R030FER |
Description | 3W 0.030 OHM 1% FCS CURRENT SENS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53576 € | 2.143,04 € |
| Unit Price without VAT: | 0,53576 € |
|---|---|
| Unit Price with VAT: | 0,63755 € |

