25 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL76R025DER

DigiKey Part Number
273-FCSL76R025DERTR-ND - Tape & Reel (TR)
273-FCSL76R025DERCT-ND - Cut Tape (CT)
273-FCSL76R025DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL76R025DER
Description
RES 0.025 OHM 0.5% 3W 3015
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL76R025DER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 3015 (7638 Metric), 1530
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,21500 €12,15 €
251,04760 €26,19 €
500,94280 €47,14 €
1000,85370 €85,37 €
2500,75600 €189,00 €
5000,69488 €347,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64293 €642,93 €
2.0000,59882 €1.197,64 €
3.0000,57615 €1.728,45 €
5.0000,55052 €2.752,60 €
7.0000,53525 €3.746,75 €
10.0000,52033 €5.203,30 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €