
FCSL76R020DER | |
|---|---|
DigiKey Part Number | 273-FCSL76R020DERTR-ND - Tape & Reel (TR) 273-FCSL76R020DERCT-ND - Cut Tape (CT) 273-FCSL76R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R020DER |
Description | RES 0.02 OHM 0.5% 3W 3015 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23100 € | 12,31 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 0,95480 € | 47,74 € |
| 100 | 0,86450 € | 86,45 € |
| 250 | 0,76552 € | 191,38 € |
| 500 | 0,70362 € | 351,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65103 € | 651,03 € |
| 2.000 | 0,60636 € | 1.212,72 € |
| 3.000 | 0,58340 € | 1.750,20 € |
| 5.000 | 0,55745 € | 2.787,25 € |
| 7.000 | 0,54198 € | 3.793,86 € |
| 10.000 | 0,52688 € | 5.268,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

