
FCSL76R010FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R010FERTR-ND - Tape & Reel (TR) 273-FCSL76R010FERCT-ND - Cut Tape (CT) 273-FCSL76R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R010FER |
Description | RES 0.01 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R010FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,64908 € | 162,27 € |
| 500 | 0,59562 € | 297,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55018 € | 550,18 € |
| 2.000 | 0,51160 € | 1.023,20 € |
| 3.000 | 0,49178 € | 1.475,34 € |
| 5.000 | 0,46936 € | 2.346,80 € |
| 7.000 | 0,45600 € | 3.192,00 € |
| 10.000 | 0,44296 € | 4.429,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

