
FCSL76R010DER | |
|---|---|
DigiKey Part Number | 273-FCSL76R010DERTR-ND - Tape & Reel (TR) 273-FCSL76R010DERCT-ND - Cut Tape (CT) 273-FCSL76R010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R010DER |
Description | RES 0.01 OHM 0.5% 3W 3015 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R010DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,04760 € | 26,19 € |
| 50 | 0,94280 € | 47,14 € |
| 100 | 0,85370 € | 85,37 € |
| 250 | 0,75600 € | 189,00 € |
| 500 | 0,69488 € | 347,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64293 € | 642,93 € |
| 2.000 | 0,59882 € | 1.197,64 € |
| 3.000 | 0,57615 € | 1.728,45 € |
| 5.000 | 0,55052 € | 2.752,60 € |
| 7.000 | 0,53525 € | 3.746,75 € |
| 10.000 | 0,52033 € | 5.203,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

