
FCSL76R005FER | |
|---|---|
DigiKey Part Number | 273-FCSL76R005FERTR-ND - Tape & Reel (TR) 273-FCSL76R005FERCT-ND - Cut Tape (CT) 273-FCSL76R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R005FER |
Description | RES 0.005 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R005FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 0,95200 € | 23,80 € |
| 50 | 0,85600 € | 42,80 € |
| 100 | 0,77430 € | 77,43 € |
| 250 | 0,68480 € | 171,20 € |
| 500 | 0,62880 € | 314,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58120 € | 581,20 € |
| 2.000 | 0,54078 € | 1.081,56 € |
| 3.000 | 0,52002 € | 1.560,06 € |
| 5.000 | 0,49653 € | 2.482,65 € |
| 7.000 | 0,48254 € | 3.377,78 € |
| 10.000 | 0,46887 € | 4.688,70 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

