
FCSL64R050FER | |
|---|---|
DigiKey Part Number | 273-FCSL64R050FERTR-ND - Tape & Reel (TR) 273-FCSL64R050FERCT-ND - Cut Tape (CT) 273-FCSL64R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL64R050FER |
Description | RES 0.05 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,65720 € | 65,72 € |
| 250 | 0,57988 € | 144,97 € |
| 500 | 0,53148 € | 265,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49035 € | 490,35 € |
| 2.000 | 0,45541 € | 910,82 € |
| 3.000 | 0,43747 € | 1.312,41 € |
| 5.000 | 0,41718 € | 2.085,90 € |
| 7.000 | 0,40509 € | 2.835,63 € |
| 10.000 | 0,39327 € | 3.932,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

