15 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL64R015DER

DigiKey Part Number
273-FCSL64R015DERTR-ND - Tape & Reel (TR)
273-FCSL64R015DERCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCSL64R015DER
Description
RES 0.015 OHM 0.5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL64R015DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,01000 €10,10 €
250,86960 €21,74 €
500,78100 €39,05 €
1000,70580 €70,58 €
2500,62328 €155,82 €
5000,57168 €285,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52784 €527,84 €
2.0000,49060 €981,20 €
3.0000,47147 €1.414,41 €
5.0000,44983 €2.249,15 €
7.0000,43694 €3.058,58 €
10.0000,42435 €4.243,50 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €