
FCSL64R010DER | |
|---|---|
DigiKey Part Number | 273-FCSL64R010DERTR-ND - Tape & Reel (TR) 273-FCSL64R010DERCT-ND - Cut Tape (CT) 273-FCSL64R010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL64R010DER |
Description | RES 0.01 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R010DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,86960 € | 21,74 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,62328 € | 155,82 € |
| 500 | 0,57168 € | 285,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52784 € | 527,84 € |
| 2.000 | 0,49060 € | 981,20 € |
| 3.000 | 0,47147 € | 1.414,41 € |
| 5.000 | 0,44983 € | 2.249,15 € |
| 7.000 | 0,43694 € | 3.058,58 € |
| 10.000 | 0,42435 € | 4.243,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

