2 mOhms ±2% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL64R002GER

DigiKey Part Number
273-FCSL64R002GERTR-ND - Tape & Reel (TR)
273-FCSL64R002GERCT-ND - Cut Tape (CT)
273-FCSL64R002GERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL64R002GER
Description
RES 0.002 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mOhms ±2% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL64R002GER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL6432E-M-R002-G-T1Susumu1.516408-1612-1-ND1,10000 €Upgrade
In-Stock: 6.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,93100 €9,31 €
250,80080 €20,02 €
500,71860 €35,93 €
1000,64900 €64,90 €
2500,57268 €143,17 €
5000,52486 €262,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48426 €484,26 €
2.0000,44975 €899,50 €
3.0000,43203 €1.296,09 €
5.0000,41199 €2.059,95 €
7.0000,40005 €2.800,35 €
10.0000,38838 €3.883,80 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €