
FCSL32R020FER | |
|---|---|
DigiKey Part Number | 273-FCSL32R020FERTR-ND - Tape & Reel (TR) 273-FCSL32R020FERCT-ND - Cut Tape (CT) 273-FCSL32R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL32R020FER |
Description | RES 0.02 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL32R020FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10799 € | 539,95 € |
| 10.000 | 0,10051 € | 1.005,10 € |
| 15.000 | 0,09667 € | 1.450,05 € |
| 25.000 | 0,09233 € | 2.308,25 € |
| 35.000 | 0,08974 € | 3.140,90 € |
| 50.000 | 0,08721 € | 4.360,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

