10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL32R010FER

DigiKey Part Number
273-FCSL32R010FERTR-ND - Tape & Reel (TR)
273-FCSL32R010FERCT-ND - Cut Tape (CT)
273-FCSL32R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL32R010FER
Description
RES 0.01 OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL32R010FER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27200 €2,72 €
250,23080 €5,77 €
500,20500 €10,25 €
1000,18300 €18,30 €
2500,15884 €39,71 €
5000,14372 €71,86 €
1.0000,13088 €130,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10799 €539,95 €
10.0000,10051 €1.005,10 €
15.0000,09667 €1.450,05 €
25.0000,09233 €2.308,25 €
35.0000,08974 €3.140,90 €
50.0000,08721 €4.360,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €