15 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL20R015FER

DigiKey Part Number
273-FCSL20R015FERTR-ND - Tape & Reel (TR)
273-FCSL20R015FERCT-ND - Cut Tape (CT)
273-FCSL20R015FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL20R015FER
Description
RES 0.015 OHM 1% 1W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL20R015FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27500 €2,75 €
250,23360 €5,84 €
500,20760 €10,38 €
1000,18530 €18,53 €
2500,16084 €40,21 €
5000,14552 €72,76 €
1.0000,13252 €132,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09700 €485,00 €
10.0000,09018 €901,80 €
15.0000,08667 €1.300,05 €
25.0000,08270 €2.067,50 €
35.0000,08034 €2.811,90 €
50.0000,07803 €3.901,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €