
FCSL150R050FER | |
|---|---|
DigiKey Part Number | FCSL150R050FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL150R050FER |
Description | RES 0.05 OHM 10W 2959 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 10W Chip Resistor Wide 5929 (15075 Metric), 2959 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL150R050FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 5929 (15075 Metric), 2959 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.295" L x 0.591" W (7.50mm x 15.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02343 € | 3.023,43 € |
| Unit Price without VAT: | 3,02343 € |
|---|---|
| Unit Price with VAT: | 3,59788 € |

