
FCSL150R050FER | |
|---|---|
DigiKey Part Number | 2485-FCSL150R050FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL150R050FER |
Description | RES 0.05 OHM 1% 10W 5929 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 10W Chip Resistor Wide 5929 (15075 Metric), 2959 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 5929 (15075 Metric), 2959 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.295" L x 0.591" W (7.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |

