
FCSL150R020FER | |
|---|---|
DigiKey Part Number | 273-FCSL150R020FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL150R020FER |
Description | 10W 0.020 OHM 1% FCS CURRENT SEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 10W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68051 € | 2.680,51 € |
| Unit Price without VAT: | 2,68051 € |
|---|---|
| Unit Price with VAT: | 3,18981 € |

