
FCSL150R005FER | |
|---|---|
DigiKey Part Number | 273-FCSL150R005FERTR-ND - Tape & Reel (TR) 273-FCSL150R005FERCT-ND - Cut Tape (CT) 273-FCSL150R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL150R005FER |
Description | RES 0.005 OHM 10W 2959 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 10W Chip Resistor Wide 5929 (15075 Metric), 2959 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL150R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 5929 (15075 Metric), 2959 | |
Supplier Device Package | ||
Size / Dimension | 0.295" L x 0.591" W (7.50mm x 15.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 4,68800 € | 46,88 € |
| 25 | 4,11000 € | 102,75 € |
| 50 | 3,74800 € | 187,40 € |
| 100 | 3,44040 € | 344,04 € |
| 250 | 3,10372 € | 775,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89312 € | 1.446,56 € |
| 1.000 | 2,71425 € | 2.714,25 € |
| 1.500 | 2,62241 € | 3.933,61 € |
| 2.500 | 2,51854 € | 6.296,35 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

