
FCSL150R001JER | |
|---|---|
DigiKey Part Number | 273-FCSL150R001JERTR-ND - Tape & Reel (TR) 273-FCSL150R001JERCT-ND - Cut Tape (CT) 273-FCSL150R001JERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL150R001JER |
Description | RES 0.001 OHM 10W 2959 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 10W Chip Resistor Wide 5929 (15075 Metric), 2959 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL150R001JER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 5929 (15075 Metric), 2959 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.295" L x 0.591" W (7.50mm x 15.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,05880 € | 101,47 € |
| 50 | 3,70140 € | 185,07 € |
| 100 | 3,39760 € | 339,76 € |
| 250 | 3,06512 € | 766,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85714 € | 1.428,57 € |
| 1.000 | 2,68051 € | 2.680,51 € |
| 1.500 | 2,58981 € | 3.884,72 € |
| 2.500 | 2,48722 € | 6.218,05 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

