
FCSL110R100FER | |
|---|---|
DigiKey Part Number | 2485-FCSL110R100FER-ND |
Manufacturer | |
Manufacturer Product Number | FCSL110R100FER |
Description | RES 100M OHM 1% 5W 2043 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R100FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

