
FCSL110R050DER | |
|---|---|
DigiKey Part Number | 273-FCSL110R050DERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL110R050DER |
Description | RES 0.05 OHM 0.5% 5W 4320 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R050DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12282 € | 1.122,82 € |
| 2.000 | 1,05145 € | 2.102,90 € |
| 3.000 | 1,01479 € | 3.044,37 € |
| 5.000 | 0,97334 € | 4.866,70 € |
| 7.000 | 0,94865 € | 6.640,55 € |
| Unit Price without VAT: | 1,12282 € |
|---|---|
| Unit Price with VAT: | 1,33616 € |

